Pomona Electronics 5167-02 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bag |
| Termination | Crimp |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5167-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.