
Male banana plug connector with straight orientation, featuring a black PVC and brass body with polypropylene insulation. Contact materials include copper and brass with nickel plating, supporting a 15A current rating and 5kV voltage rating. Designed for free-hanging or cable mounting, this component utilizes crimp termination for wire gauges between 18AWG and 22AWG.
Pomona Electronics 5169-0 technical specifications.
| Body Material | PVC, Polyvinyl, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 38.1mm |
| Gender | Male |
| Height | 38.1mm |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 8.89mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5169-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.