Pomona Electronics 5169-RED technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 5169-RED to view detailed technical specifications.
No datasheet is available for this part.