
Pomona Electronics 5170-0 technical specifications.
| Body Material | PVC, Polyvinyl, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Copper |
| Current Rating | 15A |
| Gender | Male |
| Height | 38.1mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Width | 8.89mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5170-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
