Red insulated test tip plug, male gender, with a straight, free-hanging, cable mount orientation. Features a brass contact with nickel plating, rated for 5A current and 3kV DC voltage. Constructed with a PVC body and polypropylene insulation, accommodating wire gauges from 18AWG to 22AWG. RoHS compliant and lead-free.
Pomona Electronics 5173-2 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5173-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.