
Pomona Electronics 5189 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 137mm |
| Length | 220mm |
| Material | Brass, Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5189 |
| Voltage Rating | 150V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
