
Pomona Electronics 5220 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
