50 Ohm BNC male-to-male coaxial cable assembly, 60 inches in length, featuring shielded construction and a yellow color. Rated for a maximum DC voltage of 500.5kV, this lead-free interconnection device is UL approved and RoHS compliant. Designed for cable mounting, it utilizes 20AWG coaxial wire.
Pomona Electronics 5223-60 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Connector Type A | Plug, BNC |
| Connector Type B | Plug, BNC |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Voltage Rating (DC) | 500.5kV |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5223-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.