
Pomona Electronics 5243-0 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable, Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5243-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
