
Pomona Electronics 5254 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
