Pomona Electronics 5260-72 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Impedance | 50R |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5260-72 to view detailed technical specifications.
No datasheet is available for this part.