Pomona Electronics 5270-24-RED technical specifications.
| Connector Type A | Plug |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 300.3kV |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 5270-24-RED to view detailed technical specifications.
No datasheet is available for this part.