Pomona Electronics 5270-36-BLK technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5270-36-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.