
Pomona Electronics 5290 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 0.38inch |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.35inch |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.