Pomona Electronics 5291A-24-0 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Series | 5291A |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5291A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.