Pomona Electronics 5295-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Copper |
| Current Rating | 7A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 5295 |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5295-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.