
RF connector adapter, TRIAX-BNC, cable mount, female-male plug-jack. Straight adapter style with brass body plated in gold. Features gold-plated center contact and copper/brass contacts also plated in gold. Dielectric and insulation material is PTFE (Teflon). Rated for 500MHz maximum frequency and 500mV AC voltage. Lead-free and RoHS compliant.
Pomona Electronics 5299 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.