
Triaxial adapter plug to BNC jack, featuring a straight orientation and free-hanging mount. Constructed with a brass body plated in nickel, it utilizes gold-plated copper and brass contacts for reliable signal transfer. The dielectric is PTFE, ensuring excellent insulation up to a 500V rating. Operating up to 500MHz, this RoHS compliant component is designed for efficient signal adaptation.
Pomona Electronics 5300 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 403 |
| Center Contact Plating | Gold |
| Color | Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.31mm |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
