
Pomona Electronics 5301-12-0 technical specifications.
| Package/Case | SMB |
| Color | Black |
| Connector Type A | SMD/SMT, Clip |
| Connector Type B | SMD/SMT, Clip |
| Contact Material | Steel, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Insulation Color | Black |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 12inch |
| Length | 12inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5301 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5301-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
