Pomona Electronics 5301-36-0 technical specifications.
| Package/Case | SMB |
| Color | Black |
| Contact Material | Stainless Steel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5301-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.