
Pomona Electronics 5302-36-2 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMD/SMT |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | SMD/SMT |
| Current Rating | 500mA |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5302 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5302-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.