
Pomona Electronics 5312 technical specifications.
| Body Material | Nylon, Glass |
| Package/Case | PLCC |
| Color | Grey |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Contacts | 52 |
| RoHS Compliant | Yes |
| Series | QUAD Clip™ |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.