Pomona Electronics 5319 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 11.07mm |
| Frequency | 1.5GHz |
| Gender Type A | Male |
| Gender Type B | Male |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Operating Temperature | 102°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.