
Versatile interconnection device featuring BNC, Lug, and Plug connectors on one end and a Clip connector on the other. Constructed with durable PVC insulation and a 1.2m length, this 20AWG cable supports a maximum operating voltage of 150V AC. Available in Black, Green, Red, and Yellow, it operates within a temperature range of -122°C to 50°C and is RoHS compliant.
Pomona Electronics 5342 technical specifications.
| Color | Black, Green, Red, Yellow |
| Connector Type A | BNC, Lug, Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.2m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5342 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
