Pomona Electronics 5401 technical specifications.
| Body Material | Nylon, Glass |
| Package/Case | PLCC |
| Color | Grey |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Contacts | 68 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QUAD Clip™ |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.