Pomona Electronics 5403-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Length | 12inch |
| RoHS Compliant | Yes |
| Series | 5403 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5403-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.