Pomona Electronics 5405 technical specifications.
| Body Material | Brass, Gold |
| Color | Black, Red, Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.