
Pomona Electronics 5418-0 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 15.75mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 2.59inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minipincer® |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5418-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
