52-position PLCC adapter with 2.54mm pitch for general IC and component socket applications. Features lead-free and RoHS compliant construction. Facilitates easy connection and testing of PLCC packaged components.
Pomona Electronics 5453 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Positions | 52 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.