
Pomona Electronics 5510 technical specifications.
| Body Plating | Nickel |
| Color | Black |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
