Pomona Electronics 5513 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 34.54mm |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | Pomona® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.