
Pomona Electronics 5517A technical specifications.
| Connector Type A | Plug |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 5517A |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5517A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.