This interconnection device features gold-plated stainless steel contacts for reliable conductivity. Rated for 30V AC and 60V DC, it supports a 3A current rating. The 610mm lead is constructed with black and red PVC insulation, suitable for operation between -216°C and 102°C. Designed for 20AWG wire, this RoHS compliant component is provided in bulk packaging.
Pomona Electronics 5525 technical specifications.
| Color | Black, Red |
| Contact Plating | Gold |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 610mm |
| Material | Stainless Steel |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5525 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.