
Pomona Electronics 5532 technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Contains Lead |
| Lead Length | 9.53mm |
| Max Current Rating | 15A |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.