
Pomona Electronics 5543B technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Mount | Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber®, Minipincer® |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5543B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
