Pomona Electronics 5547-48-BLK technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 15.0015MV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 5547-48-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.