
Pomona Electronics 5672A technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5672 |
| Voltage Rating | 60V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5672A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.