Pomona Electronics 5686-10-2 technical specifications.
| Insulation Material | PVC |
| RoHS Compliant | Yes |
| Series | Minipincer® 5686 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5686-10-2 to view detailed technical specifications.
No datasheet is available for this part.