Pomona Electronics 5692 technical specifications.
| Color | Red |
| Contact Material | Silver |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5692 to view detailed technical specifications.
No datasheet is available for this part.