
50 Ohm BNC male-to-male coaxial cable assembly, 120 inches in length, featuring shielded construction for signal integrity. This UL-approved, RoHS-compliant cable assembly is designed for RF applications, offering a maximum AC voltage rating of 500V. The black, lead-free cable is terminated with BNC plug connectors on both ends, suitable for cable mounting.
Pomona Electronics 5697-120 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 120inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5697-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
