
Shielded BNC to BNC cable assembly, 36-inch length, 50 Ohm impedance, featuring male to male connectors. This UL-approved, RoHS compliant cable assembly is designed for reliable interconnection. Black color, lead-free construction.
Pomona Electronics 5697-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 36inch |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5697-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
