
Pomona Electronics 5701-0 technical specifications.
| Approvals | CE |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.13inch |
| Max Operating Temperature | 102°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1.7kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5701-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
