
Pomona Electronics 5701-4 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Dielectric Material | Nylon |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5701-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.