
Pomona Electronics 5701-9 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Dielectric Material | Nylon |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5701-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.