Pomona Electronics 5790-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 53.85mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Max Voltage Rating (DC) | 7.033kV |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5790-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.