Pomona Electronics 5878 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 32 |
| RoHS Compliant | Yes |
| Series | 5878 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.