
Pomona Electronics 5904A technical specifications.
| Color | Black, Red |
| Size | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5904A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.