Pomona Electronics 5914 technical specifications.
| Body Material | Steel |
| Color | Black, Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.2inch |
| Material | Steel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5914 |
| Termination | Plug |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.