
Female, straight, single-port interconnection device featuring a brass contact material with gold and nickel plating. Constructed with a black nylon and polyamide body and insulation, this panel-mount component offers a 1kV voltage rating (DC and AC) and a 36A current rating, with a maximum current rating of 25A. The mating end is insulated, and the termination method is solder.
Pomona Electronics 5931-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 36A |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5931-0 to view detailed technical specifications.
No datasheet is available for this part.