
Pomona Electronics 5931-02 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 36A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bag |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5931-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.